Part Details for CY2220PVC-2T by Cypress Semiconductor
Overview of CY2220PVC-2T by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CY2220PVC-2T
CY2220PVC-2T CAD Models
CY2220PVC-2T Part Data Attributes:
|
CY2220PVC-2T
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY2220PVC-2T
Cypress Semiconductor
Processor Specific Clock Generator, 133MHz, CMOS, PDSO56, SSOP-56
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | SSOP | |
Package Description | SSOP, | |
Pin Count | 56 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G56 | |
Length | 18.415 mm | |
Number of Terminals | 56 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 133 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Primary Clock/Crystal Frequency-Nom | 14.318 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.794 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
Alternate Parts for CY2220PVC-2T
This table gives cross-reference parts and alternative options found for CY2220PVC-2T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY2220PVC-2T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY2220PVC-2 | Processor Specific Clock Generator, 133MHz, CMOS, PDSO56, SSOP-56 | Cypress Semiconductor | CY2220PVC-2T vs CY2220PVC-2 |