Part Details for CY2212ZXC-2 by Cypress Semiconductor
Overview of CY2212ZXC-2 by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CY2212ZXC-2
CY2212ZXC-2 CAD Models
CY2212ZXC-2 Part Data Attributes
|
CY2212ZXC-2
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY2212ZXC-2
Cypress Semiconductor
Processor Specific Clock Generator, 400MHz, CMOS, PDSO16, 4.40 MM, LEAD FREE, MO-153, TSSOP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, LEAD FREE, MO-153, TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 400 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 18.75 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 3.56 V | |
Supply Voltage-Min | 3.04 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
Alternate Parts for CY2212ZXC-2
This table gives cross-reference parts and alternative options found for CY2212ZXC-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY2212ZXC-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDCR61APWR | Direct RAMBus Clock Generator - Lite 16-TSSOP -40 to 85 | Texas Instruments | CY2212ZXC-2 vs CDCR61APWR |
CDCR61APWRG4 | Direct RAMBus Clock Generator - Lite 16-TSSOP -40 to 85 | Texas Instruments | CY2212ZXC-2 vs CDCR61APWRG4 |
CDCR61APW | Direct RAMBus Clock Generator - Lite 16-TSSOP -40 to 85 | Texas Instruments | CY2212ZXC-2 vs CDCR61APW |
CDCR61APWLE | 400MHz, PROC SPECIFIC CLOCK GENERATOR, PDSO14, PLASTIC, TSOP-14 | Texas Instruments | CY2212ZXC-2 vs CDCR61APWLE |