Part Details for CY22050ZXC-134 by Cypress Semiconductor
Overview of CY22050ZXC-134 by Cypress Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY22050ZXC-134
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | CY22050ZXC-134 - Clock Generators and Synthesizers Clock Generator 150MHz, 166.6MHz, 200MHz 16-SOP Tube RoHS: Compliant Status: Obsolete Min Qty: 1 | 2273 |
|
RFQ |