Part Details for CY2077FSXC by Infineon Technologies AG
Results Overview of CY2077FSXC by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CY2077FSXC Information
CY2077FSXC by Infineon Technologies AG is a Clock Generator.
Clock Generators are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for CY2077FSXC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CY2077FSXC
|
Avnet Americas | PLL Clock Generator, 390 kHz to 133 MHz, 1 Outputs, 3 V to 5.5 V, 8 Pins, SOIC - Rail/Tube (Alt: CY2... more RoHS: Compliant Min Qty: 27 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube |
324 Partner Stock |
|
$23.9029 / $25.4413 | Buy Now |