Part Details for CY2037BWAF-IL by Cypress Semiconductor
Overview of CY2037BWAF-IL by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for CY2037BWAF-IL
CY2037BWAF-IL CAD Models
CY2037BWAF-IL Part Data Attributes:
|
CY2037BWAF-IL
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY2037BWAF-IL
Cypress Semiconductor
Clock Generator, 133MHz, CMOS, WAFER-11
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | WAFER | |
Package Description | WAFER-11 | |
Pin Count | 11 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES AT 2.7V TO 3.6V SUPPLY | |
JESD-30 Code | R-XUUC-N11 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 11 | |
Output Clock Frequency-Max | 133 MHz | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Primary Clock/Crystal Frequency-Nom | 30 MHz | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |