Part Details for CY2.5/DB by Altech Corporation
Overview of CY2.5/DB by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY2.5/DB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK4149
|
Newark | Din Term Blk, Screw, Feed-Thru |Altech CY2.5/DB RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8880 / $1.1600 | Buy Now |
DISTI #
1920-CY2.5/DB-ND
|
DigiKey | DIN TERM BLK SCREW FEED-THRU Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
344 In Stock |
|
$0.4936 / $1.6000 | Buy Now |
DISTI #
845-CY2.5/DB
|
Mouser Electronics | DIN Rail Terminal Blocks DIN Term Blk, Screw, Feed-Thru RoHS: Compliant | 96 |
|
$0.6140 / $1.0300 | Buy Now |
DISTI #
71976732
|
RS | DIN Terminal Block, Screw, Feed-Thru,20A,600V,24-12AWG,5mm, Brown | Altech Corp CY2.5/DB RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7300 / $1.0400 | RFQ |
|
Future Electronics | 20A 600V 24-12AWG 5mm brown DIN Term Block Screw Feed-Thru RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks Container: Box | 0Box |
|
$0.6750 / $0.7700 | Buy Now |
|
Onlinecomponents.com | DIN Terminal Block - Screw - Feed-Thru - 2 Connection - 20A - 600V - 24-12AWG - 5mm - Brown RoHS: Compliant | 398 Factory Stock |
|
$0.6680 / $0.8670 | Buy Now |
|
Powell Electronics | DIN Term Blk, Screw, Feed-Thru Min Qty: 100 | 263 |
|
$0.8500 | Buy Now |
|
Master Electronics | DIN Terminal Block - Screw - Feed-Thru - 2 Connection - 20A - 600V - 24-12AWG - 5mm - Brown RoHS: Compliant | 398 Factory Stock |
|
$0.6680 / $0.8670 | Buy Now |
DISTI #
10122159
|
TestEquity LLC | Altech CY2.5/DB Terminal Block, DIN, Screw, Feed-Thru, 20A, Brown, CY Series | 0 |
|
$0.9900 | Buy Now |