There are no models available for this part yet.
Overview of CY1SG10-130Z by SMC Corporation of America
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK3113(0)-Z-E1-AZ | Renesas Electronics Corporation | Switching N-Channel Power Mosfet | |
2SK3813(0)-Z-E1-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 40V 60A 5.3Mohm |
Price & Stock for CY1SG10-130Z by SMC Corporation of America
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
74312189
|
RS | CYLINDER, RODLESS, MAGNETICALLY COUPLED, CY1 SERIES | SMC Corporation CY1SG10-130Z RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$251.1400 | RFQ |