Part Details for CY1HT32TN-330B-XB10 by SMC Corporation of America
Overview of CY1HT32TN-330B-XB10 by SMC Corporation of America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLM15PX330BH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 33ohm POWRTRN | |
27LS03-30/BEA | Rochester Electronics | 27LS03 - SRAM - Dual marked (8605109EA) | |
AD5330BRUZ-REEL | Analog Devices | 8-BIT,SINGLE DAC I.C |
Price & Stock for CY1HT32TN-330B-XB10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74310351
|
RS | CYLINDER, RODLESS, MAGNETICALLY COUPLED, CY1 SERIES | SMC Corporation CY1HT32TN-330B-XB10 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$1,805.3700 | RFQ |