Part Details for CY1770AT125DS-100MC by Sumida Corporation
Overview of CY1770AT125DS-100MC by Sumida Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CY1770AT125DS-100MC
CY1770AT125DS-100MC CAD Models
CY1770AT125DS-100MC Part Data Attributes
|
CY1770AT125DS-100MC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CY1770AT125DS-100MC
Sumida Corporation
General Purpose Inductor, 10uH, 20%, 1 Element, Metal Alloy-Core, SMD, 6967, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Case/Size Code | 6967 | |
Construction | Rectangular | |
Core Material | METAL ALLOY | |
DC Resistance | 0.0105 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 7 mm | |
Package Length | 17.5 mm | |
Package Style | SMT | |
Package Width | 17 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 10.5 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |