Part Details for CY15E016Q-SXE by Infineon Technologies AG
Overview of CY15E016Q-SXE by Infineon Technologies AG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY15E016Q-SXE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK5197
|
Newark | Fram, Parallel, 2K X 8Bit, Soic-8 Rohs Compliant: Yes |Infineon CY15E016Q-SXE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 970 |
|
$1.5200 / $1.9400 | Buy Now |
DISTI #
448-CY15E016Q-SXE-ND
|
DigiKey | IC FRAM 16KBIT SPI 16MHZ 8SOIC Min Qty: 1 Lead time: 8 Weeks Container: Tube |
940 In Stock |
|
$1.3000 / $1.5900 | Buy Now |
DISTI #
CY15E016Q-SXE
|
Avnet Americas | NVRAM FRAM Serial SPI 16Kbit 5V 8-pin SOIC Tube - Rail/Tube (Alt: CY15E016Q-SXE) RoHS: Compliant Min Qty: 175 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 907 Partner Stock |
|
$3.5588 / $4.3050 | Buy Now |
DISTI #
CY15E016Q-SXE
|
Avnet Americas | NVRAM FRAM Serial SPI 16Kbit 5V 8-pin SOIC Tube - Rail/Tube (Alt: CY15E016Q-SXE) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 60 Partner Stock |
|
RFQ | |
DISTI #
CY15E016Q-SXE
|
Avnet Americas | NVRAM FRAM Serial SPI 16Kbit 5V 8-pin SOIC Tube - Rail/Tube (Alt: CY15E016Q-SXE) RoHS: Compliant Min Qty: 970 Package Multiple: 97 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
727-CY15E016Q-SXE
|
Mouser Electronics | F-RAM F-RAM Memory Serial RoHS: Compliant | 941 |
|
$1.2900 / $1.5900 | Buy Now |
DISTI #
69264117
|
Verical | FRAM 16Kbit Serial-SPI Interface 5V Automotive AEC-Q100 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 23 Package Multiple: 1 Date Code: 2243 | Americas - 855 |
|
$1.4000 | Buy Now |
DISTI #
C1S159300633664
|
Chip1Stop | FRAM RoHS: Compliant Container: Tube | 855 |
|
$1.1200 | Buy Now |
DISTI #
SP005638305
|
EBV Elektronik | NVRAM FRAM Serial SPI 16Kbit 5V 8-pin SOIC Tube (Alt: SP005638305) RoHS: Compliant Min Qty: 970 Package Multiple: 970 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |