Part Details for CY15B256J-SXA by Infineon Technologies AG
Overview of CY15B256J-SXA by Infineon Technologies AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY15B256J-SXA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK5193
|
Newark | Fram, I2C, 32K X 8Bit, Soic-18 Rohs Compliant: Yes |Infineon CY15B256J-SXA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 485 |
|
$6.1900 / $8.4600 | Buy Now |
DISTI #
CY15B256J-SXA-ND
|
DigiKey | IC FRAM 256KBIT I2C 3.4MHZ 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
774 In Stock |
|
$5.7321 / $8.3700 | Buy Now |
DISTI #
CY15B256J-SXA
|
Avnet Americas | NVRAM FRAM Serial-I2C 256K-Bit 3.3V 8-Pin SOIC Tube - Rail/Tube (Alt: CY15B256J-SXA) RoHS: Compliant Min Qty: 90 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 233 Partner Stock |
|
$7.3920 / $8.4000 | Buy Now |
DISTI #
727-CY15B256J-SXA
|
Mouser Electronics | F-RAM FRAM RoHS: Compliant | 547 |
|
$5.7200 / $8.1300 | Buy Now |
|
Future Electronics | CY15B256J Series 256 Kb (32 K x 8) 2 V 130 ns Serial I2C F-RAM Memory - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 485 Package Multiple: 97 Lead time: 10 Weeks Container: Tube | 0Tube |
|
$5.6100 / $5.6600 | Buy Now |
DISTI #
73506108
|
Verical | FRAM 256Kbit Serial-I2C Interface 3.3V Automotive 8-Pin SOIC Tube RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2243 | Americas - 955 |
|
$5.8750 / $8.1250 | Buy Now |
DISTI #
C1S322001164164
|
Chip1Stop | FRAM/FeRAM RoHS: Compliant pbFree: Yes Container: Tube | 955 |
|
$4.7800 / $6.5000 | Buy Now |
DISTI #
SP005650505
|
EBV Elektronik | NVRAM FRAM Serial-I2C 256K-Bit 3.3V 8-Pin SOIC Tube (Alt: SP005650505) RoHS: Compliant Min Qty: 485 Package Multiple: 485 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for CY15B256J-SXA
CY15B256J-SXA CAD Models
CY15B256J-SXA Part Data Attributes
|
CY15B256J-SXA
Infineon Technologies AG
Buy Now
|
Compare Parts:
CY15B256J-SXA
Infineon Technologies AG
|
Samacsys Manufacturer | Infineon |