Part Details for CY15B128Q-SXA by Cypress Semiconductor
Overview of CY15B128Q-SXA by Cypress Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Telecommunications
Renewable Energy
Robotics and Drones
Price & Stock for CY15B128Q-SXA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y8220
|
Newark | F-Ram Memory Serial/Tube |Cypress Infineon Technologies CY15B128Q-SXA Min Qty: 485 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2832-CY15B128Q-SXA-ND
|
DigiKey | IC FRAM 128KBIT SPI 40MHZ 8SOIC Min Qty: 198 Lead time: 1 Weeks Container: Tube MARKETPLACE PRODUCT |
14748 In Stock |
|
$4.1000 | Buy Now |
|
Rochester Electronics | CY15B128Q - F-RAM Memory Serial RoHS: Compliant Status: Active Min Qty: 1 | 5 |
|
$3.9700 / $4.6700 | Buy Now |
|
Flip Electronics | Stock, ship today | 14748 |
|
$3.0700 | RFQ |
Part Details for CY15B128Q-SXA
CY15B128Q-SXA CAD Models
CY15B128Q-SXA Part Data Attributes
|
CY15B128Q-SXA
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY15B128Q-SXA
Cypress Semiconductor
Memory Circuit, 16KX8, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | 0.150 INCH, ROHS COMPLIANT, MS-012, SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.889 mm | |
Memory Density | 131072 bit | |
Memory IC Type | MEMORY CIRCUIT | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.727 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | PURE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.898 mm |