Part Details for CY15B104Q-LHXI by Infineon Technologies AG
Overview of CY15B104Q-LHXI by Infineon Technologies AG
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY15B104Q-LHXI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CY15B104Q-LHXI-ND
|
DigiKey | IC FRAM 4MBIT SPI 40MHZ 8DFN Min Qty: 1 Lead time: 8 Weeks Container: Tube |
680 In Stock |
|
$20.8268 / $27.3200 | Buy Now |
DISTI #
CY15B104Q-LHXI
|
Avnet Americas | NVRAM FRAM Serial I2C 4Mbit 2V to 3.6V 8-Pin TDFN Tube - Rail/Tube (Alt: CY15B104Q-LHXI) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Tube | 346 |
|
$22.5680 | Buy Now |
DISTI #
727-CY15B104Q-LHXI
|
Mouser Electronics | F-RAM FRAM RoHS: Compliant | 2536 |
|
$19.6500 / $27.1900 | Buy Now |
DISTI #
E02:0323_08708469
|
Arrow Electronics | FRAM 4Mbit Serial-SPI Interface 3.3V 8-Pin DFN EP Tube Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2325 | Europe - 295 |
|
$19.0859 / $25.8391 | Buy Now |
|
Future Electronics | CY15B104Q Series 4 Mb (512 K x 8) 3.6 V Surface Mount SPI F-RAM IC - TDFN-8 RoHS: Compliant pbFree: Yes Min Qty: 74 Package Multiple: 74 Container: Tube | 2812Tube |
|
$20.6000 | Buy Now |
DISTI #
73506474
|
Verical | FRAM 4Mbit Serial-SPI Interface 3.3V 8-Pin DFN EP Tube Min Qty: 2 Package Multiple: 1 Date Code: 2237 | Americas - 312 |
|
$21.3750 / $30.2500 | Buy Now |
DISTI #
78971338
|
Verical | FRAM 4Mbit Serial-SPI Interface 3.3V 8-Pin DFN EP Tube Min Qty: 1 Package Multiple: 1 Date Code: 2325 | Americas - 295 |
|
$18.9837 / $25.7007 | Buy Now |
DISTI #
CY15B104Q-LHXI
|
Avnet Americas | NVRAM FRAM Serial I2C 4Mbit 2V to 3.6V 8-Pin TDFN Tube - Rail/Tube (Alt: CY15B104Q-LHXI) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Tube | 346 |
|
$22.5680 | Buy Now |
DISTI #
CY15B104Q-LHXI
|
TME | IC: FRAM memory, 4MbFRAM, SPI, 512kx8bit, 2÷3.6VDC, 40MHz, TDFN8 Min Qty: 1 | 0 |
|
$23.2000 / $38.9000 | RFQ |
|
Ameya Holding Limited | Min Qty: 1 | 283 |
|
$31.5888 / $32.5557 | Buy Now |