Part Details for CY15B104Q-LHXI by Cypress Semiconductor
Overview of CY15B104Q-LHXI by Cypress Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY15B104Q-LHXI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53Y4433
|
Newark | 4-Mbit (512 K 8) Serial (Spi) F-Ram Rohs Compliant: Yes |Cypress Infineon Technologies CY15B104Q-LHXI Min Qty: 370 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.2300 | Buy Now |
DISTI #
22AC8056
|
Newark | F-Ram, Nv, 4Mbit, 40Mhz, Tdfn-8, Memory Size:4Mbit, Memory Organisation:512K X 8Bit, Ic Interface Type:Spi, Clock Frequency:40Mhz, Supply Voltage Min:2V, Supply Voltage Max:3.6V, Memory Case Style:Tdfn, No. Of Pins:8Pins, Operating Rohs Compliant: Yes |Cypress Infineon Technologies CY15B104Q-LHXI Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.9500 / $28.1500 | Buy Now |
|
Rochester Electronics | CY15B104Q-LHXI - 4-Mbit Serial (SPI) F-RAM RoHS: Compliant Status: Active Min Qty: 1 | 1 |
|
$18.0500 / $21.2300 | Buy Now |
DISTI #
2768025
|
element14 Asia-Pacific | F-RAM, NV, 4MBIT, 40MHZ, TDFN-8 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$21.9237 / $28.5458 | Buy Now |
|
Flip Electronics | Stock, ship today | 16580 |
|
$8.7400 | RFQ |