Part Details for CY15B004Q-SXAT by Infineon Technologies AG
Overview of CY15B004Q-SXAT by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY15B004Q-SXAT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CY15B004Q-SXATTR-ND
|
DigiKey | IC FRAM 4KBIT SPI 16MHZ 8SOIC Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3625 | Buy Now |
DISTI #
CY15B004Q-SXAT
|
Avnet Americas | NVRAM FRAM Serial SPI 4Kbit 3V 8-pin SOIC T/R - Tape and Reel (Alt: CY15B004Q-SXAT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
727-CY15B004Q-SXAT
|
Mouser Electronics | F-RAM F-RAM Memory Serial RoHS: Compliant | 0 |
|
$1.3900 / $1.4000 | Order Now |
Part Details for CY15B004Q-SXAT
CY15B004Q-SXAT CAD Models
CY15B004Q-SXAT Part Data Attributes
|
CY15B004Q-SXAT
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY15B004Q-SXAT
Infineon Technologies AG
Memory Circuit, 512X8, CMOS, PDSO8, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Infineon | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.889 mm | |
Memory Density | 4096 bit | |
Memory IC Type | MEMORY CIRCUIT | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512X8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.727 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.8985 mm |
Alternate Parts for CY15B004Q-SXAT
This table gives cross-reference parts and alternative options found for CY15B004Q-SXAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY15B004Q-SXAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CY15B004Q-SXE | Cypress Semiconductor | Check for Price | Memory Circuit, 512X8, CMOS, PDSO8, SOIC-8 | CY15B004Q-SXAT vs CY15B004Q-SXE |
CY15B004Q-SXAT | Cypress Semiconductor | Check for Price | Memory Circuit, 512X8, CMOS, PDSO8, SOIC-8 | CY15B004Q-SXAT vs CY15B004Q-SXAT |
CY15B004Q-SXA | Infineon Technologies AG | Check for Price | Memory Circuit, 512X8, CMOS, PDSO8, SOIC-8 | CY15B004Q-SXAT vs CY15B004Q-SXA |