Part Details for CY14V101QS-SF108XIT by Infineon Technologies AG
Overview of CY14V101QS-SF108XIT by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Telecommunications
Renewable Energy
Robotics and Drones
Price & Stock for CY14V101QS-SF108XIT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2832-CY14V101QS-SF108XIT-ND
|
DigiKey | IC NVSRAM 1MBIT SPI 16SOIC Min Qty: 50 Lead time: 8 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
23000 In Stock |
|
$16.0000 | Buy Now |
DISTI #
448-CY14V101QS-SF108XITTR-ND
|
DigiKey | IC NVSRAM 1MBIT SPI 16SOIC Min Qty: 50 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$11.1737 | Buy Now |
DISTI #
CY14V101QS-SF108XI
|
Avnet Americas | Non-volatile SRAM (NVSRAM), 1 Mbit, 128K x 8bit, QSPI, 2.7 V to 3.6 V, 16 Pins, SOIC - Tape and Reel (Alt: CY14V101QS-SF108XI) RoHS: Compliant Min Qty: 74 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 23000 Partner Stock |
|
$9.0288 / $10.2600 | Buy Now |
DISTI #
727-14V101QSSF108XIT
|
Mouser Electronics | NVRAM NVSRAM RoHS: Compliant | 0 |
|
$10.4700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks | 0 |
|
$10.3800 | Buy Now |
|
Win Source Electronics | IC NVSRAM 1MBIT SPI 16SOIC | 25000 |
|
$0.4710 / $0.7070 | Buy Now |
Part Details for CY14V101QS-SF108XIT
CY14V101QS-SF108XIT CAD Models
CY14V101QS-SF108XIT Part Data Attributes
|
CY14V101QS-SF108XIT
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY14V101QS-SF108XIT
Infineon Technologies AG
Non-Volatile SRAM, 128KX8, CMOS, PDSO16, SOIC-16
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOIC-16 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | Infineon | |
JESD-30 Code | R-PDSO-G16 | |
Length | 10.2865 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | NON-VOLATILE SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Seated Height-Max | 2.667 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.4925 mm |