-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Non-Volatile SRAM, 128KX8, CMOS, PBGA24, FBGA-24
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2832-CY14V101QS-BK108XI-ND
|
DigiKey | IC NVSRAM 1MBIT SPI 24FBGA Min Qty: 1 Lead time: 8 Weeks Container: Tray MARKETPLACE PRODUCT |
14869 In Stock |
|
$12.8495 | Buy Now |
DISTI #
448-CY14V101QS-BK108XI-ND
|
DigiKey | IC NVSRAM 1MBIT SPI 24FBGA Min Qty: 1 Lead time: 8 Weeks Container: Tray |
480 In Stock |
|
$11.9869 / $15.9500 | Buy Now |
DISTI #
CY14V101QS-BK108XI
|
Avnet Americas | 1MB NVSRAM WITH A QUAD SERIAL PERIPHERAL INTERFACE - Trays (Alt: CY14V101QS-BK108XI) RoHS: Compliant Min Qty: 52 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 14869 Partner Stock |
|
$11.9412 / $14.4450 | Buy Now |
DISTI #
CY14V101QS-BK108XI
|
Avnet Americas | NVRAM NVSRAM Serial-SPI 1M-Bit 1.8V/3.3V 24-Pin FBGA T/R - Tape and Reel (Alt: CY14V101QS-BK108XI) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$12.9890 | Buy Now |
DISTI #
727-CY14V101QSBK108X
|
Mouser Electronics | NVRAM 1-Mbit (128KX8) Quad SPI nvSRAM RoHS: Compliant | 1179 |
|
$11.6300 / $15.4900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 480 Package Multiple: 480 Container: Tray | 0Tray |
|
$10.7500 | Buy Now |
|
Rochester Electronics | CY14V101QS - Non Volatile SRAMs RoHS: Compliant Status: Active Min Qty: 1 | 220 |
|
$10.3900 / $12.2200 | Buy Now |
DISTI #
CY14V101QS-BK108XI
|
Avnet Americas | 1MB NVSRAM WITH A QUAD SERIAL PERIPHERAL INTERFACE - Trays (Alt: CY14V101QS-BK108XI) RoHS: Compliant Min Qty: 52 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 14869 Partner Stock |
|
$11.9412 / $14.4450 | Buy Now |
DISTI #
CY14V101QS-BK108XI
|
Avnet Americas | NVRAM NVSRAM Serial-SPI 1M-Bit 1.8V/3.3V 24-Pin FBGA T/R - Tape and Reel (Alt: CY14V101QS-BK108XI) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$12.9890 | Buy Now |
|
Ameya Holding Limited | 589 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CY14V101QS-BK108XI
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY14V101QS-BK108XI
Infineon Technologies AG
Non-Volatile SRAM, 128KX8, CMOS, PBGA24, FBGA-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | FBGA-24 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | Infineon | |
JESD-30 Code | R-PBGA-B24 | |
JESD-609 Code | e1 | |
Length | 8 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | NON-VOLATILE SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6 mm |