Part Details for CY14V101QS-BK108XI by Cypress Semiconductor
Overview of CY14V101QS-BK108XI by Cypress Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Telecommunications
Renewable Energy
Robotics and Drones
Price & Stock for CY14V101QS-BK108XI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AC5898
|
Newark | Non Volatile Srams/Tray |Cypress Infineon Technologies CY14V101QS-BK108XI Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.4400 | Buy Now |
DISTI #
16AC3229
|
Newark | Nv Sram, 128K X 8Bit, Fbga-24, Memory Size:1Mbit, Memory Organisation:128K X 8Bit, Read Access Time:10Ns, Write Access Time:10Ns, Supply Voltage Min:2.7V, Supply Voltage Max:3.6V, Memory Case Style:Fbga, No. Of Pins:24Pins, Ic Rohs Compliant: Yes |Cypress Infineon Technologies CY14V101QS-BK108XI Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.1000 / $16.1100 | Buy Now |
|
Flip Electronics | Stock, ship today | 17269 |
|
$9.6300 | RFQ |
Part Details for CY14V101QS-BK108XI
CY14V101QS-BK108XI CAD Models
CY14V101QS-BK108XI Part Data Attributes:
|
CY14V101QS-BK108XI
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY14V101QS-BK108XI
Cypress Semiconductor
Non-Volatile SRAM, 128KX8, CMOS, PBGA24, FBGA-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | FBGA-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
JESD-30 Code | R-PBGA-B24 | |
JESD-609 Code | e1 | |
Length | 8 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | NON-VOLATILE SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 6 mm |