Part Details for CY14V101LA-BA45XI by Infineon Technologies AG
Overview of CY14V101LA-BA45XI by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY14V101LA-BA45XI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CY14V101LA-BA45XI-ND
|
DigiKey | IC NVSRAM 1MBIT PARALLEL 48FBGA Min Qty: 2990 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$14.6873 | Buy Now |
DISTI #
CY14V101LA-BA45XI
|
Avnet Americas | NVRAM NVSRAM Parallel 1M-Bit 3.3V 48-Pin FBGA - Trays (Alt: CY14V101LA-BA45XI) RoHS: Compliant Min Qty: 53 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 15793 Partner Stock |
|
$11.8048 / $14.2800 | Buy Now |
DISTI #
727-CY14V101LABA45XI
|
Mouser Electronics | NVRAM 1Mb 45ns 128K x 8 nvSRAM RoHS: Compliant | 0 |
|
$14.2600 | Order Now |
|
Future Electronics | CY14V101LA Series 1 Mb (128 K × 8) 45 ns 3.6 V Surface Mount nvSRAM - FBGA-48 RoHS: Compliant pbFree: Yes Min Qty: 2990 Package Multiple: 299 Container: Tray | 0Tray |
|
$13.5300 / $14.2000 | Buy Now |
|
Rochester Electronics | CY14V101LA - Non-Volatile SRAM, 128KX8, 45ns PBGA48 ' RoHS: Compliant Status: Active Min Qty: 1 | 164 |
|
$14.0600 / $16.5400 | Buy Now |
|
Ameya Holding Limited | CY14V101 Series 1 Mb (128k x 8 /64k x 16) NVSRAM - FBGA-48 | 4802 |
|
RFQ |
Part Details for CY14V101LA-BA45XI
CY14V101LA-BA45XI CAD Models
CY14V101LA-BA45XI Part Data Attributes:
|
CY14V101LA-BA45XI
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY14V101LA-BA45XI
Infineon Technologies AG
Non-Volatile SRAM, 128KX8, 45ns, CMOS, PBGA48, 6 X 10 MM, 1.20 MM HEIGHT, ROHS COMPLIANT, FBGA-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | 6 X 10 MM, 1.20 MM HEIGHT, ROHS COMPLIANT, FBGA-48 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 45 ns | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e1 | |
Length | 10 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | NON-VOLATILE SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA48,6X8,30 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.008 A | |
Supply Current-Max | 0.052 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |
Alternate Parts for CY14V101LA-BA45XI
This table gives cross-reference parts and alternative options found for CY14V101LA-BA45XI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY14V101LA-BA45XI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY14V101LA-BA45XIT | Non-Volatile SRAM, 128KX8, 45ns, CMOS, PBGA48, 6 X 10 MM, 1.20 MM HEIGHT, ROHS COMPLIANT, FBGA-48 | Cypress Semiconductor | CY14V101LA-BA45XI vs CY14V101LA-BA45XIT |
CY14V101LA-BA45XI | Non-Volatile SRAM, 128KX8, 45ns, CMOS, PBGA48, 6 X 10 MM, 1.20 MM HEIGHT, ROHS COMPLIANT, FBGA-48 | Cypress Semiconductor | CY14V101LA-BA45XI vs CY14V101LA-BA45XI |