Part Details for CY14MB064J1A-SXI by Cypress Semiconductor
Overview of CY14MB064J1A-SXI by Cypress Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY14MB064J1A-SXI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | CY14MB064J1 - Non-Volatile SRAM, 8KX8, CMOS, PDSO8 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 4645 |
|
$2.8500 / $3.3600 | Buy Now |
Part Details for CY14MB064J1A-SXI
CY14MB064J1A-SXI CAD Models
CY14MB064J1A-SXI Part Data Attributes
|
CY14MB064J1A-SXI
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY14MB064J1A-SXI
Cypress Semiconductor
Non-Volatile SRAM, 8KX8, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | 0.150 INCH, ROHS COMPLIANT, MS-012, SOIC-8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.889 mm | |
Memory Density | 65536 bit | |
Memory IC Type | NON-VOLATILE SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.727 mm | |
Standby Current-Max | 0.00012 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.8945 mm |
Alternate Parts for CY14MB064J1A-SXI
This table gives cross-reference parts and alternative options found for CY14MB064J1A-SXI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY14MB064J1A-SXI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY14MB064Q2B-SXI | Non-Volatile SRAM, 8KX8, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012, SOIC-8 | Cypress Semiconductor | CY14MB064J1A-SXI vs CY14MB064Q2B-SXI |
23K640-E/P | 8K X 8 STANDARD SRAM, 32 ns, PDIP8, 0.300 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DIP-8 | Microchip Technology Inc | CY14MB064J1A-SXI vs 23K640-E/P |
23K640T-E/P | 8K X 8 STANDARD SRAM, 32 ns, PDIP8, 0.300 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DIP-8 | Microchip Technology Inc | CY14MB064J1A-SXI vs 23K640T-E/P |
N64S830HAS22I | Serial SRAM Memory, 64-kb, 3.0 V, SOIC-8 Narrow Body, 100-TUBE | onsemi | CY14MB064J1A-SXI vs N64S830HAS22I |
23K640-E/SN | 8K X 8 STANDARD SRAM, 32 ns, PDSO8, 3.90 MM, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, NSOIC-8 | Microchip Technology Inc | CY14MB064J1A-SXI vs 23K640-E/SN |
CY14MB064J2-SXI | Non-Volatile SRAM, 8KX8, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012, SOIC-8 | Cypress Semiconductor | CY14MB064J1A-SXI vs CY14MB064J2-SXI |
CY14MB064Q1B-SXIT | Non-Volatile SRAM, 8KX8, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012, SOIC-8 | Cypress Semiconductor | CY14MB064J1A-SXI vs CY14MB064Q1B-SXIT |
23K640T-E/ST | 8K X 8 STANDARD SRAM, 32 ns, PDSO8, 4.40 MM, PLASTIC, TSSOP-8 | Microchip Technology Inc | CY14MB064J1A-SXI vs 23K640T-E/ST |
N64S830HAT22I | Serial SRAM Memory, 64-kb, 3.0 V, TSSOP 8 LEAD 3.0x4.4x1.1 mm, 100-TUBE | onsemi | CY14MB064J1A-SXI vs N64S830HAT22I |
CY14MB064Q2B-SXIT | Non-Volatile SRAM, 8KX8, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012, SOIC-8 | Cypress Semiconductor | CY14MB064J1A-SXI vs CY14MB064Q2B-SXIT |