There are no models available for this part yet.
Overview of CY14B256LA-ZS25XIT by Infineon Technologies AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for CY14B256LA-ZS25XIT by Infineon Technologies AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2832-CY14B256LA-ZS25XIT-ND
|
DigiKey | IC NVSRAM 256KBIT PAR 44TSOP II Min Qty: 60 Lead time: 8 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
580 In Stock |
|
$9.2000 | Buy Now | |
DISTI #
448-CY14B256LA-ZS25XITTR-ND
|
DigiKey | IC NVSRAM 256KBIT PAR 44TSOP II Min Qty: 60 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$12.6249 | Buy Now | |
DISTI #
CY14B256LA-ZS25XIT
|
Avnet Americas | NVRAM NVSRAM Parallel 256K-Bit 3V 44-Pin TSOP-II T/R - Tape and Reel (Alt: CY14B256LA-ZS25XIT) RoHS: Compliant Min Qty: 73 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 580 Partner Stock |
|
$8.5560 / $10.3500 | Buy Now | |
DISTI #
CY14B256LA-ZS25XIT
|
Avnet Americas | NVRAM NVSRAM Parallel 256K-Bit 3V 44-Pin TSOP-II T/R - Tape and Reel (Alt: CY14B256LA-ZS25XIT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
727-14B256LAZS25XIT
|
Mouser Electronics | NVRAM 256Kb 3V 25ns 32K x 8 nvSRAM RoHS: Compliant | 0 |
|
$11.9200 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks | 0 |
|
$11.8000 | Buy Now |
CAD Models for CY14B256LA-ZS25XIT by Infineon Technologies AG
Part Data Attributes for CY14B256LA-ZS25XIT by Infineon Technologies AG
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
INFINEON TECHNOLOGIES AG
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
2 Days
|
Access Time-Max
|
25 ns
|
JESD-30 Code
|
R-PDSO-G44
|
JESD-609 Code
|
e4
|
Length
|
18.415 mm
|
Memory Density
|
262144 bit
|
Memory IC Type
|
NON-VOLATILE SRAM
|
Memory Width
|
8
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
1
|
Number of Terminals
|
44
|
Number of Words
|
32768 words
|
Number of Words Code
|
32000
|
Operating Mode
|
ASYNCHRONOUS
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Organization
|
32KX8
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSOP2
|
Package Equivalence Code
|
TSOP44,.46,32
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE
|
Parallel/Serial
|
PARALLEL
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.194 mm
|
Standby Current-Max
|
0.005 A
|
Supply Current-Max
|
0.07 mA
|
Supply Voltage-Max (Vsup)
|
3.6 V
|
Supply Voltage-Min (Vsup)
|
2.7 V
|
Supply Voltage-Nom (Vsup)
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.8 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
20
|
Width
|
10.16 mm
|
Alternate Parts for CY14B256LA-ZS25XIT
This table gives cross-reference parts and alternative options found for CY14B256LA-ZS25XIT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY14B256LA-ZS25XIT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY14B256LA-ZS45XI | Non-Volatile SRAM, 32KX8, 45ns, CMOS, PDSO44, ROHS COMPLIANT, TSOP-44 | Infineon Technologies AG | CY14B256LA-ZS25XIT vs CY14B256LA-ZS45XI |
Related Parts for CY14B256LA-ZS25XIT
-
CY14E101J2-SXITSRAMs
-
ATXMEGA16A4U-CUMicrocontrollers
-
S29GL512P11TFI010Flash Memories
-
IRL60HS118Power Field-Effect Transistors
-
500S1R0BS100XTFixed Capacitors
-
BAV99Rectifier Diodes
-
CY74FCT825CTQCTE4Bus Driver/Transceivers
-
LTC4354IDDB#TRMPBFPower Management Circuits
-
AD9763ASTZRLDigital to Analog Converters