Part Details for CY14B101Q1A-SXI by Cypress Semiconductor
Overview of CY14B101Q1A-SXI by Cypress Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY14B101Q1A-SXI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | CY14B101 - Non-Volatile SRAM, 128KX8, CMOS, PDSO8 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 357 |
|
$6.7000 / $7.8800 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 14 |
|
Buy Now |
Part Details for CY14B101Q1A-SXI
CY14B101Q1A-SXI CAD Models
CY14B101Q1A-SXI Part Data Attributes:
|
CY14B101Q1A-SXI
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY14B101Q1A-SXI
Cypress Semiconductor
Non-Volatile SRAM, 128KX8, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, ROHS COMPLIANT, MS-012, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.889 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | NON-VOLATILE SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.727 mm | |
Standby Current-Max | 0.00015 A | |
Supply Current-Max | 0.01 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.8985 mm |
Alternate Parts for CY14B101Q1A-SXI
This table gives cross-reference parts and alternative options found for CY14B101Q1A-SXI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY14B101Q1A-SXI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY14E101J2-SXI | Non-Volatile SRAM, 128KX8, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012, SOIC-8 | Cypress Semiconductor | CY14B101Q1A-SXI vs CY14E101J2-SXI |
CY14E101Q2A-SXI | Non-Volatile SRAM, 128KX8, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012, SOIC-8 | Cypress Semiconductor | CY14B101Q1A-SXI vs CY14E101Q2A-SXI |
CY14E101Q2A-S104XIT | Non-Volatile SRAM, 128KX8, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012, SOIC-8 | Cypress Semiconductor | CY14B101Q1A-SXI vs CY14E101Q2A-S104XIT |
CY14E101Q1A-S104XIT | Non-Volatile SRAM, 128KX8, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012, SOIC-8 | Cypress Semiconductor | CY14B101Q1A-SXI vs CY14E101Q1A-S104XIT |
CY14B101Q2-LHXI | Non-Volatile SRAM, 128KX8, CMOS, PDSO8, DFN-8 | Infineon Technologies AG | CY14B101Q1A-SXI vs CY14B101Q2-LHXI |
CY14E101Q2A-S104XI | Non-Volatile SRAM, 128KX8, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012, SOIC-8 | Cypress Semiconductor | CY14B101Q1A-SXI vs CY14E101Q2A-S104XI |
CY14B101Q1-LHXI | Non-Volatile SRAM, 128KX8, CMOS, 0.196 INCH, ROHS COMPLIANT, MO-240, DFN-8 | Cypress Semiconductor | CY14B101Q1A-SXI vs CY14B101Q1-LHXI |
CY14B101Q2A-SXI | Non-Volatile SRAM, 128KX8, CMOS, PDSO8, | Infineon Technologies AG | CY14B101Q1A-SXI vs CY14B101Q2A-SXI |
CY14E101J1-SXIT | Non-Volatile SRAM, 128KX8, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012, SOIC-8 | Cypress Semiconductor | CY14B101Q1A-SXI vs CY14E101J1-SXIT |
CY14B101Q1A-SXIT | Non-Volatile SRAM, 128KX8, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012, SOIC-8 | Cypress Semiconductor | CY14B101Q1A-SXI vs CY14B101Q1A-SXIT |