Memory
CY14B101KA-SP25XI
Description: Non-Volatile SRAM, 64KX16, 25ns, CMOS, PDSO48, ROHS COMPLIANT, SSOP-48

Overview of CY14B101KA-SP25XI by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for CY14B101KA-SP25XI by Cypress Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 50R9167
Newark Tube/Non Volatile Srams |Cypress Infineon Technologies CY14B101KA-SP25XI Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $27.2800
$27.2800 Buy Now
DISTI # 27AC2774
Newark Nv Sram, 128K X 8Bit, 25Ns, Ssop-48, Memory Size:1Mbit, Memory Organisation:128K X 8Bit, Read Access Time:25Ns, Write Access Time:25Ns, Supply Voltage Min:2.7V, Supply Voltage Max:3.6V, Memory Case Style:Ssop, No. Of Pins:48Pins, Ic Rohs Compliant: Yes |Cypress Infineon Technologies CY14B101KA-SP25XI Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 0
  • 1 $30.3900
  • 5 $29.4800
  • 10 $28.5800
  • 25 $27.5700
  • 50 $26.7200
  • 100 $22.8900
$22.8900 / $30.3900 Buy Now
Quest Components NON-VOLATILE SRAM, 64KX16, 25NS, CMOS, PDSO48 178
  • 1 $28.0000
  • 41 $23.8000
  • 85 $22.4000
$22.4000 / $28.0000 Buy Now

CAD Models for CY14B101KA-SP25XI by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY14B101KA-SP25XI by Cypress Semiconductor

CY14B101KA-SP25XI
Cypress Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Part Package Code
SSOP
Package Description
ROHS COMPLIANT, SSOP-48
Pin Count
48
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
25 ns
Alternate Memory Width
8
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e4
Length
15.875 mm
Memory Density
1048576 bit
Memory IC Type
NON-VOLATILE SRAM
Memory Width
16
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
48
Number of Words
65536 words
Number of Words Code
64000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
64KX16
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP48,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
2.794 mm
Standby Current-Max
0.005 A
Supply Current-Max
0.07 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
20
Width
7.5057 mm
Want to compare parts?
  1. CY14B101KA-SP25XI
    Cypress Semiconductor
    Non-Volatile SRAM, 64KX16, 25ns, CMOS, PDSO48, ROHS COMPLIANT, SSOP-48
    VS

Alternate Parts for CY14B101KA-SP25XI

This table gives cross-reference parts and alternative options found for CY14B101KA-SP25XI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY14B101KA-SP25XI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CY14B101KA-SP25XIT Non-Volatile SRAM, 64KX16, 25ns, CMOS, PDSO48, ROHS COMPLIANT, SSOP-48 Cypress Semiconductor CY14B101KA-SP25XI vs CY14B101KA-SP25XIT
CY14B101KA-SP25XIT Non-Volatile SRAM, 64KX16, 25ns, CMOS, PDSO48, ROHS COMPLIANT, SSOP-48 Infineon Technologies AG CY14B101KA-SP25XI vs CY14B101KA-SP25XIT
Part Number Description Manufacturer Compare
CY14B101KA-SP25XIT Non-Volatile SRAM, 64KX16, 25ns, CMOS, PDSO48, ROHS COMPLIANT, SSOP-48 Infineon Technologies AG CY14B101KA-SP25XI vs CY14B101KA-SP25XIT
CY14B101KA-SP25XIT Non-Volatile SRAM, 64KX16, 25ns, CMOS, PDSO48, ROHS COMPLIANT, SSOP-48 Cypress Semiconductor CY14B101KA-SP25XI vs CY14B101KA-SP25XIT

Related Parts for CY14B101KA-SP25XI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY14B101KA-SP25XI by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY14B101KA-SP25XI by Cypress Semiconductor

  • Please alert me when CY14B101KA-SP25XI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY14B101KA-SP25XI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY14B101KA-SP25XI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY14B101KA-SP25XI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY14B101KA-SP25XI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY14B101KA-SP25XI by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: