Part Details for CY10X38G4 by Littelfuse Inc
Overview of CY10X38G4 by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY10X38G4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CY10X38G4-ND
|
DigiKey | FUSE CARTRIDGE 4A 500V 5AG Lead time: 7 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
576-CY10X38G4
|
Mouser Electronics | Specialty Fuses 500 Volts Cylindrical Fuses RoHS: Not Compliant | 0 |
|
$4.2800 / $8.7300 | Order Now |
|
Onlinecomponents.com | Fus 500V F/A 10X38 Mm 4A Euro Style RoHS: Compliant | 0 |
|
$13.3200 / $15.9800 | Buy Now |
|
Ozdisan Elektronik | FUSE CARTRIDGE 4A 500V 5AG | 0 |
|
$10.6531 / $11.3988 | RFQ |
Part Details for CY10X38G4
CY10X38G4 CAD Models
CY10X38G4 Part Data Attributes
|
CY10X38G4
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
CY10X38G4
Littelfuse Inc
Electric Fuse, Fast Blow, 4A, 500VAC, 120000A (IR), Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | FAST | |
Body Height | 38 mm | |
Body Length or Diameter | 10 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 10x38mm | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 120000 A | |
Rated Current | 4 A | |
Rated Voltage(AC) | 500 V | |
Reference Standard | IEC | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for CY10X38G4
This table gives cross-reference parts and alternative options found for CY10X38G4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY10X38G4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FR14GG69V4P | Electric Fuse, 4A, 500VAC, 120000A (IR), Inline/holder, | Mersen Electrical Power | CY10X38G4 vs FR14GG69V4P |
FR10AM50V4 | Electric Fuse, 4A, 500VAC, 120000A (IR), Inline/holder, | Mersen Electrical Power | CY10X38G4 vs FR10AM50V4 |
K200753 | Electric Fuse, 4A, 500VAC, 120000A (IR), Inline/holder, 10x38mm, | Mersen Electrical Power | CY10X38G4 vs K200753 |
C218203 | Electric Fuse, 4A, 500VAC, 120000A (IR), Inline/holder, 14X51mm, | Mersen Electrical Power | CY10X38G4 vs C218203 |
FR10GG50V4I | Electric Fuse, 4A, 500VAC, 120000A (IR), Inline/holder, | Mersen Electrical Power | CY10X38G4 vs FR10GG50V4I |
FR14AM69V4P | Electric Fuse, 4A, 500VAC, 120000A (IR), Inline/holder, | Mersen Electrical Power | CY10X38G4 vs FR14AM69V4P |
16519-G | Electric Fuse, 4A, 500VAC, 120000A (IR), Inline/holder, | Mersen Electrical Power | CY10X38G4 vs 16519-G |
NH000AM50V4 | Electric Fuse, 4A, 500VAC, Inline/holder, CADMIUM FREE/LEAD FREE | Mersen Electrical Power | CY10X38G4 vs NH000AM50V4 |
17919-G | Electric Fuse, 4A, 500VAC, 120000A (IR), Inline/holder, | Mersen Electrical Power | CY10X38G4 vs 17919-G |
E217170 | Electric Fuse, 4A, 500VAC, 250VDC, 120000A (IR), Inline/holder, | Mersen Electrical Power | CY10X38G4 vs E217170 |