Part Details for CY06C121J by Kyocera AVX Components
Overview of CY06C121J by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY06C121J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 1823 |
|
$24.6000 / $30.0000 | Buy Now |
|
Quest Components | 1458 |
|
$25.0000 / $32.5000 | Buy Now |
Part Details for CY06C121J
CY06C121J CAD Models
CY06C121J Part Data Attributes
|
CY06C121J
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CY06C121J
Kyocera AVX Components
Glass Capacitor, Glass, 300V, 5% +Tol, 5% -Tol, +140+/-25ppm/Cel TC, 0.00012uF, Through Hole Mount, 3011, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 3011 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Capacitance | 0.00012 µF | |
Capacitor Type | GLASS CAPACITOR | |
Dielectric Material | GLASS | |
Height | 5.08 mm | |
Length | 7.62 mm | |
Manufacturer Series | CY06 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 300 V | |
Reference Standard | MIL-PRF-11272/13 | |
Series | CY06 | |
Size Code | 3011 | |
Surface Mount | NO | |
Temperature Coefficient | +140+/-25ppm/Cel ppm/°C | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.92 mm |