Part Details for CY0135-000 by TE Connectivity
Overview of CY0135-000 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY0135-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CY0135-000
|
Avnet Americas | High Performance Cable - Cable Rools/Shrink Tubing (Alt: CY0135-000) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 15 Weeks, 2 Days Container: Bulk | 0 |
|
$32.7009 / $54.9200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 1 Lead time: 15 Weeks Container: Box | 0Box |
|
$57.6000 | Buy Now |
|
Onlinecomponents.com | 82A1813-1-2-2-F871 RoHS: Compliant | 0 |
|
$59.8600 / $175.7000 | Buy Now |
DISTI #
RYC82A1813-1-2-2-F871
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC82A1813-1-2-2-F871 | 0 |
|
Buy Now | |
DISTI #
000000000003788089
|
Sager | Multi-Conductor Cables 82A1813-1-2-2-F871 Min Qty: 1 | 0 |
|
$64.4100 / $76.2900 | Buy Now |
|
Master Electronics | 82A1813-1-2-2-F871 RoHS: Compliant | 0 |
|
$59.8600 / $175.7000 | Buy Now |
Part Details for CY0135-000
CY0135-000 CAD Models
CY0135-000 Part Data Attributes
|
CY0135-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CY0135-000
TE Connectivity
Wire And Cable, 0AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Conductor Finish | NICKEL | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 0 AWG | |
Wire Size-Max | ||
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |