Part Details for CY-4W by Sumida Corporation
Results Overview of CY-4W by Sumida Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CY-4W Information
CY-4W by Sumida Corporation is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Part Details for CY-4W
CY-4W CAD Models
CY-4W Part Data Attributes
|
CY-4W
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CY-4W
Sumida Corporation
Data Line Filter, 1 Function(s), ROHS COMPLIANT PACKAGE
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Attenuation Frequency-Max | 14 MHz | |
Attenuation@Freq-Max | 18 dB | |
Filter Type | DATA LINE FILTER | |
Height | 5.2 mm | |
Length | 10 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Output Impedance | 75 OHM Ω | |
Width | 5.2 mm |
Alternate Parts for CY-4W
This table gives cross-reference parts and alternative options found for CY-4W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY-4W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2541-T015 | Sumida Corporation | Check for Price | Data Line Filter, 1 Function(s), ROHS COMPLIANT PACKAGE-10 | CY-4W vs 2541-T015 |
5312-T001 | Sumida Corporation | Check for Price | Data Line Filter, 1 Function(s), ROHS COMPLIANT PACKAGE-5 | CY-4W vs 5312-T001 |
5334-065 | Sumida Corporation | Check for Price | Data Line Filter, 1 Function(s), ROHS COMPLIANT PACKAGE-5 | CY-4W vs 5334-065 |
LRF372315MKCX | Chemi-Con | Check for Price | Data Line Filter, 1 Function(s), | CY-4W vs LRF372315MKCX |
EMIF02-MIC07F3 | STMicroelectronics | Check for Price | 1 FUNCTIONS, DATA LINE FILTER, ROHS COMPLIANT, FLIP CHIP PACKAGE-8 | CY-4W vs EMIF02-MIC07F3 |
LRF624520MKCX | Chemi-Con | Check for Price | Data Line Filter, 1 Function(s), | CY-4W vs LRF624520MKCX |
FB20009-3B | Bourns Inc | Check for Price | Data Line Filter, 1 Function(s), | CY-4W vs FB20009-3B |
FB20019-4B | Bourns Inc | Check for Price | Data Line Filter, 1 Function(s), | CY-4W vs FB20019-4B |
F1212B245001-T | TAIYO YUDEN | Check for Price | Data Line Filter, 1 Function(s), | CY-4W vs F1212B245001-T |
4203-025 | CTS Corporation | Check for Price | Data Line Filter, 1 Function(s), | CY-4W vs 4203-025 |