Part Details for CY-122A-P-Z by Panasonic Electronic Components
Overview of CY-122A-P-Z by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLP3122A | Toshiba Electronic Devices & Storage Corporation | Photorelay (MOSFET output, 1-form-a), 60 V/1.4 A, 3750 Vrms, 4pin SO6 | |
PS7122AL-1A-A | Renesas Electronics Corporation | 6, 8-Pin Dip, 250 V Break Down Voltage, , / | |
PS7122AL-2A-E3-A | Renesas Electronics Corporation | 6, 8-Pin Dip, 250 V Break Down Voltage, , / |
Price & Stock for CY-122A-P-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$36.2500 / $47.5900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$36.2500 / $47.5900 | Buy Now |