Part Details for CXZ49GFBFREQ4H0PESZZ by KYOCERA Crystal Device Corporation
Overview of CXZ49GFBFREQ4H0PESZZ by KYOCERA Crystal Device Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Part Details for CXZ49GFBFREQ4H0PESZZ
CXZ49GFBFREQ4H0PESZZ CAD Models
CXZ49GFBFREQ4H0PESZZ Part Data Attributes
|
CXZ49GFBFREQ4H0PESZZ
KYOCERA Crystal Device Corporation
Buy Now
Datasheet
|
Compare Parts:
CXZ49GFBFREQ4H0PESZZ
KYOCERA Crystal Device Corporation
Quartz Crystal, QUARTZ CRYSTAL RESONATOR, 4.8 MHz - 5.999 MHz, ROHS COMPLIANT, HERMETIC SEALED, METAL PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.80 | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 50 ppm | |
Load Capacitance | 12 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 5.999 MHz | |
Operating Frequency-Min | 4.8 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | L12.3XB4.8XH4.5 (mm)/L0.484XB0.189XH0.177 (inch) | |
Series Resistance | 100 Ω | |
Surface Mount | YES |