Part Details for CXVF2.5C by Altech Corporation
Overview of CXVF2.5C by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CXVF2.5C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK3956
|
Newark | Din Term Blk, Spring, Fuse, 6.3X32Mm |Altech CXVF2.5C RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.9800 / $23.5200 | Buy Now |
DISTI #
1920-CXVF2.5C-ND
|
DigiKey | DIN TERM BLK SPRNG FUSE 6.3X32MM Min Qty: 50 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.3912 | Buy Now |
DISTI #
845-CXVF2.5C
|
Mouser Electronics | DIN Rail Terminal Blocks DIN Term Blk, Spring, Fuse, 6.3x32mm RoHS: Compliant | 0 |
|
$17.2300 / $17.3900 | Order Now |
DISTI #
71952028
|
RS | DIN Terminal Block, Spring, Fuse,6.3x32mm 3 I/O,10A,600V,24-10AWG,12mm, Grey | Altech Corp CXVF2.5C RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$17.7300 / $19.2800 | RFQ |
|
Future Electronics | 3 I/O 10A 600V 24-10AWG 12mm grey DIN Term Block Spring Fuse 6.3x32mm RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 11 Weeks Container: Box | 0Box |
|
$17.0500 / $17.2400 | Buy Now |
|
Onlinecomponents.com | DIN Terminal Block - Spring - Fuse - 6.3x32mm - 3 I/O - 10A - 600V - 24-10AWG - 12mm - Grey RoHS: Compliant | 300 Factory Stock |
|
$17.4000 / $24.7100 | Buy Now |
|
Powell Electronics | DIN Term Blk, Spring, Fuse, 6.3x32mm Min Qty: 50 | 198 |
|
$21.4200 | Buy Now |
|
Master Electronics | DIN Terminal Block - Spring - Fuse - 6.3x32mm - 3 I/O - 10A - 600V - 24-10AWG - 12mm - Grey RoHS: Compliant | 300 Factory Stock |
|
$17.4000 / $24.7100 | Buy Now |
DISTI #
10118427
|
TestEquity LLC | Altech CXVF2.5C Terminal Block, DIN, Spring, Fuse, 6.3x32mm, 10A, 3 I/O, Gray, CX Series | 0 |
|
$24.7200 | Buy Now |