Part Details for CXTL40-250B-M9PSAPC by SMC Corporation of America
Overview of CXTL40-250B-M9PSAPC by SMC Corporation of America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GA3250-BLC | Coilcraft Inc | General Purpose Inductor, 112uH, 20%, 2 Element, Ferrite-Core, SMD, 1212, CHIP, 1212, ROHS COMPLIANT | |
GA3250-BLB | Coilcraft Inc | General Purpose Inductor, 112uH, 20%, 2 Element, Ferrite-Core, SMD, 1212, CHIP, 1212, ROHS COMPLIANT | |
GA3250-BL | Coilcraft Inc | Coupled inductor, for MAX 14521E, SMT, RoHS |
Price & Stock for CXTL40-250B-M9PSAPC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74114924
|
RS | GUIDED CYLINDER, PLATFORM, BALL BUSHING, CXT SERIES | SMC Corporation CXTL40-250B-M9PSAPC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$1,150.7400 | RFQ |