Part Details for CXT8192 by Cirrus Logic
Overview of CXT8192 by Cirrus Logic
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for CXT8192
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 56 |
|
RFQ |
Part Details for CXT8192
CXT8192 CAD Models
CXT8192 Part Data Attributes:
|
CXT8192
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
CXT8192
Cirrus Logic
Parallel - Fundamental Quartz Crystal, 8.192MHz Nom,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Reach Compliance Code | unknown | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 2000 µW | |
Load Capacitance | 19 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 8.192 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L0.435XB0.183XH0.53 (inch) | |
Surface Mount | NO |
Alternate Parts for CXT8192
This table gives cross-reference parts and alternative options found for CXT8192. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CXT8192, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CXT8192 | Parallel - Fundamental Quartz Crystal, 8.192MHz Nom, | Crystal Semiconductor Corp | CXT8192 vs CXT8192 |