Part Details for CXT6176 by Cirrus Logic
Overview of CXT6176 by Cirrus Logic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Space Technology
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
Part Details for CXT6176
CXT6176 CAD Models
CXT6176 Part Data Attributes:
|
CXT6176
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
CXT6176
Cirrus Logic
Parallel - Fundamental Quartz Crystal, 6.176MHz Nom,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Reach Compliance Code | unknown | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 2000 µW | |
Load Capacitance | 19 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 6.176 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L0.435XB0.183XH0.53 (inch) | |
Surface Mount | NO |
Alternate Parts for CXT6176
This table gives cross-reference parts and alternative options found for CXT6176. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CXT6176, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CXT6176 | Parallel - Fundamental Quartz Crystal, 6.176MHz Nom, | Crystal Semiconductor Corp | CXT6176 vs CXT6176 |