Part Details for CXT3019 TR PBFREE by Central Semiconductor Corp
Overview of CXT3019 TR PBFREE by Central Semiconductor Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CXT3019 TR PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1514-CXT3019TRPBFREECT-ND
|
DigiKey | TRANS NPN 80V 1A SOT89 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1942 In Stock |
|
$0.3571 / $1.5100 | Buy Now |
DISTI #
CXT3019 TR PBFREE
|
Avnet Americas | Transistor GP BJT NPN 80V 1A 3-Pin SOT-89 T/R - Tape and Reel (Alt: CXT3019 TR PBFREE) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
610-CXT3019TR
|
Mouser Electronics | Bipolar Transistors - BJT NPN 140Vcbo 80Vceo 7.0Vebo 1.0A 1.2W RoHS: Compliant | 7550 |
|
$0.3570 / $0.7700 | Buy Now |
|
Future Electronics | Trans GP BJT NPN 80V 1A 4-Pin(3+Tab) SOT-89 T/R RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 7 Weeks Container: Reel | 0Reel |
|
$0.3900 / $0.4200 | Buy Now |
DISTI #
CXT3019TR-CEN
|
TME | Transistor: NPN, bipolar, 80V, 1A, 1.2W, SOT89 Min Qty: 1 | 0 |
|
$0.6530 / $0.9200 | RFQ |
Part Details for CXT3019 TR PBFREE
CXT3019 TR PBFREE CAD Models
CXT3019 TR PBFREE Part Data Attributes
|
CXT3019 TR PBFREE
Central Semiconductor Corp
Buy Now
|
Compare Parts:
CXT3019 TR PBFREE
Central Semiconductor Corp
|
Samacsys Manufacturer | Central Semiconductor |