Part Details for CXS3106A10SL3S by Switchcraft Conxall
Results Overview of CXS3106A10SL3S by Switchcraft Conxall
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CXS3106A10SL3S Information
CXS3106A10SL3S by Switchcraft Conxall is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for CXS3106A10SL3S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73P5084
|
Newark | Circular Connector Plug Size 10Sl, 3 Position Cable, Connector Type:Circular Military, Product Ran... more RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.9300 | Buy Now |
DISTI #
SC1880-ND
|
DigiKey | CONN PLUG FMALE 3P SOLDER CUP Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
102 In Stock |
|
$19.9250 / $30.5900 | Buy Now |
DISTI #
502-CXS3106A10SL3S
|
Mouser Electronics | Standard Circular Connector STRGHT PLUG, SLDRCUP RoHS: Compliant | 90 |
|
$22.0500 / $30.3800 | Buy Now |
DISTI #
70025520
|
RS | Connector PLUG 3POS STRGHT SKT | Conxall CXS3106A10SL3S RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$21.5200 / $26.9000 | RFQ |
DISTI #
CXACXS3106A10SL3S
|
Heilind Electronics | STRAIGHT PLUG, SOLDERCUP | Americas - 36 in Stock |
|
$26.5667 / $33.9149 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.7900 / $41.4400 | Buy Now |
DISTI #
CXS3106A10SL3S
|
TTI | Standard Circular Connector STRGHT PLUG, SLDRCUP RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 99 In Stock |
|
$19.9200 / $30.0800 | Buy Now |
DISTI #
CXACXS3106A10SL3S
|
Interstate Connecting Components | STRAIGHT PLUG, SOLDERCUP | 12 |
|
$26.5667 / $33.9149 | Buy Now |
DISTI #
000000000000735688
|
Sager | Standard Circular Connector STRGHT PLUG, SLDRCUP Min Qty: 1 | 0 |
|
$19.8200 / $28.4300 | Buy Now |