CXS3102A14S-1P
Switchcraft Conxall
Description: MIL Series Connector, 1 Contact(s), Polyamide, Male, Receptacle,

Overview of CXS3102A14S-1P by Switchcraft Conxall

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Healthcare

Price & Stock for CXS3102A14S-1P by Switchcraft Conxall

Part # Manufacturer Description Stock Price Buy
Electroshield Mil-E-Qual Plastic Connector Panel Mount Receptacle 3 Pin - Solder Contacts 80
  • 1 $6.7900
  • 10 $6.7300
  • 25 $6.6600
  • 50 $6.5900
  • 100 $6.5700
$6.5700 / $6.7900 Buy Now

CAD Models for CXS3102A14S-1P by Switchcraft Conxall
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CXS3102A14S-1P by Switchcraft Conxall

CXS3102A14S-1P
Switchcraft Conxall
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
SWITCHCRAFT INC
Reach Compliance Code
compliant
Additional Feature
STANDARD:MIL-C-5015
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
SILVER
Contact Finish Termination
SILVER
Contact Gender
MALE
Coupling Type
THREADED
DIN Conformance
NO
Empty Shell
NO
Environmental Characteristics
CORROSION/ENVIRONMENT RESISTANT
Filter Feature
NO
IEC Conformance
NO
Insulator Material
POLYAMIDE
JESD-609 Code
e4
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
PANEL
Option
WATERPROOF
Shell Size
14S
Total Number of Contacts
1
Want to compare parts?
  1. CXS3102A14S-1P
    Switchcraft Conxall
    MIL Series Connector, 1 Contact(s), Polyamide, Male, Receptacle,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CXS3102A14S-1P by Switchcraft Conxall.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CXS3102A14S-1P by Switchcraft Conxall

  • Please alert me when CXS3102A14S-1P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CXS3102A14S-1P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CXS3102A14S-1P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CXS3102A14S-1P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CXS3102A14S-1P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CXS3102A14S-1P by Switchcraft Conxall

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: