There are no models available for this part yet.
Overview of CXS2.5/G by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CXS2.5/G by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96AK3934
|
Newark | Din Term Blk, Spring, Feed-Thru |Altech CXS2.5/G Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8090 / $1.3900 | Buy Now | |
DISTI #
1920-CXS2.5/G-ND
|
DigiKey | DIN TERM BLK, SPRING, FEED-THRU Min Qty: 50 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9816 | Buy Now | |
DISTI #
845-CXS25G
|
Mouser Electronics | Circuit Breaker Accessories DIN Term Blk, Spring, Feed-Thru | 0 |
|
$0.8260 / $1.8700 | Order Now | |
DISTI #
70692567
|
RS | Connector, Terminal Block, DIN Rail, Spring Clamp, Single Level, Green, 5mm | Altech Corp CXS2.5/G RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1200 / $1.8700 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 11 Weeks | 0 |
|
$0.5520 | Buy Now | ||
Onlinecomponents.com | DIN Rail Side Entry Feed Through Terminal Block - Spring Contact - Side - 24-12 AWG / 0.2-2.5 mm² - 600V / 1000V - 20A/ 24A - Green RoHS: Compliant | 291 Factory Stock |
|
$0.5720 / $0.8470 | Buy Now | ||
Powell Electronics | DIN Term Blk, Spring, Feed-Thru Min Qty: 50 | 192 |
|
$0.7200 | Buy Now | ||
Master Electronics | DIN Rail Side Entry Feed Through Terminal Block - Spring Contact - Side - 24-12 AWG / 0.2-2.5 mm² - 600V / 1000V - 20A/ 24A - Green RoHS: Compliant | 291 Factory Stock |
|
$0.5720 / $0.8470 | Buy Now | ||
DISTI #
10118420
|
TestEquity LLC | Altech CXS2.5/G Terminal Blocks, Feed-Thru, Side Entry, DIN, Spring, 5x43mm, 50/Pk, CX Series | 0 |
|
$0.8300 | Buy Now |
CAD Models for CXS2.5/G by Altech Corporation
Part Data Attributes for CXS2.5/G by Altech Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ALTECH CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Samacsys Manufacturer
|
Altech
|
Terminal and Terminal Block Type
|
MODULAR TERMINAL BLOCK
|