Part Details for CXR1-04C by Central Semiconductor Corp
Overview of CXR1-04C by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CXR1-04C
CXR1-04C CAD Models
CXR1-04C Part Data Attributes
|
CXR1-04C
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CXR1-04C
Central Semiconductor Corp
Rectifier Diode, 2 Element, 1A, 400V V(RRM), Silicon,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 10 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 1 µs | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Position | SINGLE |
Alternate Parts for CXR1-04C
This table gives cross-reference parts and alternative options found for CXR1-04C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CXR1-04C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAW79DE6433 | Rectifier Diode, 2 Element, 1A, 400V V(RRM), Silicon, | Infineon Technologies AG | CXR1-04C vs BAW79DE6433 |
BAW79DE6433 | Rectifier Diode, 2 Element, 1A, Silicon | Siemens | CXR1-04C vs BAW79DE6433 |
CXR1-04CLEADFREE | Rectifier Diode, 2 Element, 1A, Silicon, | Central Semiconductor Corp | CXR1-04C vs CXR1-04CLEADFREE |
BAW79DE6327 | Rectifier Diode, 2 Element, 1A, Silicon | Siemens | CXR1-04C vs BAW79DE6327 |
BAW79DE6327 | Rectifier Diode, 2 Element, 1A, 400V V(RRM), Silicon | Infineon Technologies AG | CXR1-04C vs BAW79DE6327 |
BAW79DTA | Rectifier Diode, 2 Element, 1A, Silicon | Diodes Incorporated | CXR1-04C vs BAW79DTA |
BAW79D | Rectifier Diode, 2 Element, 1A, 400V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | Infineon Technologies AG | CXR1-04C vs BAW79D |
BAW79DE6327HTSA1 | Rectifier Diode, 2 Element, 1A, Silicon, | Infineon Technologies AG | CXR1-04C vs BAW79DE6327HTSA1 |