Microcontrollers and Processors
CXP82832
Sony Semiconductor
Description: Microcontroller, 8-Bit, MROM, CMOS, PDSO100, PLASTIC, QFP-100

Overview of CXP82832 by Sony Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

CAD Models for CXP82832 by Sony Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CXP82832 by Sony Semiconductor

CXP82832
Sony Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SONY CORP
Part Package Code
QFP
Package Description
PLASTIC, QFP-100
Pin Count
100
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Has ADC
YES
Address Bus Width
Bit Size
8
Clock Frequency-Max
10 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
JESD-30 Code
R-PDSO-G100
JESD-609 Code
e6/e4
Length
20 mm
Number of I/O Lines
64
Number of Terminals
100
Operating Temperature-Max
75 °C
Operating Temperature-Min
-20 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
QFP
Package Shape
RECTANGULAR
Package Style
FLATPACK
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
ROM Programmability
MROM
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL EXTENDED
Terminal Finish
TIN BISMUTH/PALLADIUM
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
10
Width
14 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. CXP82832
    Sony Semiconductor
    Microcontroller, 8-Bit, MROM, CMOS, PDSO100, PLASTIC, QFP-100
    VS

Related Parts for CXP82832

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CXP82832 by Sony Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CXP82832 by Sony Semiconductor

Select Manufacturer
Which Manufacturer of CXP82832 would you like to use for your alert(s)?
  • Please alert me when CXP82832 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CXP82832 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CXP82832 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CXP82832 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CXP82832.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CXP82832 by Sony Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: