Part Details for CXP82300 by Sony Semiconductor
Overview of CXP82300 by Sony Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CXP82300
CXP82300 CAD Models
CXP82300 Part Data Attributes:
|
CXP82300
Sony Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CXP82300
Sony Semiconductor
Microprocessor Circuit, CMOS, CQFP80, CERAMIC, QFP-80
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SONY CORP | |
Part Package Code | QFP | |
Package Description | QFP, | |
Pin Count | 80 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
JESD-30 Code | R-CQFP-G80 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | GULL WING | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |