Part Details for CXP82000-U01Q by Sony Semiconductor
Overview of CXP82000-U01Q by Sony Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for CXP82000-U01Q
CXP82000-U01Q CAD Models
CXP82000-U01Q Part Data Attributes
|
CXP82000-U01Q
Sony Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CXP82000-U01Q
Sony Semiconductor
Microprocessor Circuit, CMOS, CQFP100, CERAMIC, PIGGY BACK, QFP-100
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SONY CORP | |
Part Package Code | QFP | |
Package Description | AQFP, | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
JESD-30 Code | R-CQFP-G100 | |
JESD-609 Code | e4 | |
Length | 22.3 mm | |
Number of Terminals | 100 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | AQFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, PIGGYBACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 10.44 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Gold (Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 16.3 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |