Microcontrollers and Processors
CXP50700-U01
Sony Semiconductor
Description: Microcontroller, 4-Bit, EPROM, SPC500 CPU, 5MHz, CMOS, CQFP80, PIGGY BACK, CERAMIC, QFP-80

Overview of CXP50700-U01 by Sony Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Transportation and Logistics Automotive

CAD Models for CXP50700-U01 by Sony Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CXP50700-U01 by Sony Semiconductor

CXP50700-U01
Sony Semiconductor
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SONY CORP
Part Package Code
QFP
Package Description
AQFP, QFP80,.7X.9,32
Pin Count
80
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Has ADC
YES
Address Bus Width
15
Bit Size
4
CPU Family
SPC500
Clock Frequency-Max
5 MHz
DAC Channels
YES
DMA Channels
NO
External Data Bus Width
8
JESD-30 Code
R-CQFP-G80
JESD-609 Code
e0
Length
22.3 mm
Number of I/O Lines
43
Number of Terminals
80
Operating Temperature-Max
75 °C
Operating Temperature-Min
-20 °C
PWM Channels
YES
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
AQFP
Package Equivalence Code
QFP80,.7X.9,32
Package Shape
RECTANGULAR
Package Style
FLATPACK, PIGGYBACK
Qualification Status
Not Qualified
RAM (bytes)
272
ROM Programmability
EPROM
Seated Height-Max
9.59 mm
Speed
5 MHz
Supply Current-Max
20 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL EXTENDED
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
QUAD
Width
16.3 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. CXP50700-U01
    Sony Semiconductor
    Microcontroller, 4-Bit, EPROM, SPC500 CPU, 5MHz, CMOS, CQFP80, PIGGY BACK, CERAMIC, QFP-80
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CXP50700-U01 by Sony Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CXP50700-U01 by Sony Semiconductor

Select Manufacturer
Which Manufacturer of CXP50700-U01 would you like to use for your alert(s)?
  • Please alert me when CXP50700-U01 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CXP50700-U01 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CXP50700-U01 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CXP50700-U01 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CXP50700-U01.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CXP50700-U01 by Sony Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: