Part Details for CXP50100-U01Q by Sony Semiconductor
Overview of CXP50100-U01Q by Sony Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Part Details for CXP50100-U01Q
CXP50100-U01Q CAD Models
CXP50100-U01Q Part Data Attributes
|
CXP50100-U01Q
Sony Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CXP50100-U01Q
Sony Semiconductor
Microcontroller, 4-Bit, EPROM, SPC500 CPU, 5MHz, CMOS, CQFP80, PIGGY BACK, CERAMIC, QFP-80
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SONY CORP | |
Part Package Code | QFP | |
Package Description | AQFP, QFP80,.7X.9,32 | |
Pin Count | 80 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | 15 | |
Bit Size | 4 | |
CPU Family | SPC500 | |
Clock Frequency-Max | 5 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | R-CQFP-G80 | |
JESD-609 Code | e0 | |
Length | 22.3 mm | |
Number of I/O Lines | 51 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
PWM Channels | YES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | AQFP | |
Package Equivalence Code | QFP80,.7X.9,32 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, PIGGYBACK | |
Qualification Status | Not Qualified | |
RAM (bytes) | 272 | |
ROM Programmability | EPROM | |
Seated Height-Max | 9.59 mm | |
Speed | 5 MHz | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 16.3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |