Part Details for CXP1265-100M-HG(10UH) by DMBJ
Overview of CXP1265-100M-HG(10UH) by DMBJ
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CXP1265-100M-HG(10UH)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 10uH Molding Choke 20% 15A SMD12.7x13.5mm Power Inductors ROHS | 301 |
|
$0.2790 / $0.2954 | Buy Now |