There are no models available for this part yet.
Overview of CXP1250-330M-HG(33UH) by DMBJ
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XFL3012-333MEB | Coilcraft Inc | General Purpose Inductor, 33uH, 20%, 1212, | |
XFL3010-333MEC | Coilcraft Inc | General Purpose Inductor, 33uH, 20%, 1212, | |
XAL1510-333MED | Coilcraft Inc | General Purpose Inductor, 33uH, 20%, 6561 |
Price & Stock for CXP1250-330M-HG(33UH) by DMBJ
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
CHIPMALL.COM LIMITED | 5A 33uH Integrated molded inductor 20% 6A 1250 Power Inductors ROHS | 467 |
|
$0.2632 / $0.2782 | Buy Now | ||
LCSC | 5A 33uH Integrated molded inductor 20% 6A 1250 Power Inductors ROHS | 467 |
|
$0.2742 / $0.2898 | Buy Now |