Part Details for CXP1040-101M-AG(100UH) by DMBJ
Overview of CXP1040-101M-AG(100UH) by DMBJ
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCH-27X-104KLT | Coilcraft Inc | General Purpose Inductor, 100uH, 10%, Ferrite-Core | |
RFC1010B-104KE | Coilcraft Inc | General Purpose Inductor, 100uH, 10%, Ferrite-Core | |
PCH-45X-104KLT | Coilcraft Inc | General Purpose Inductor, 100uH, 10%, Ferrite-Core |
Price & Stock for CXP1040-101M-AG(100UH)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 1.8A 100uH Integrated molded inductor 20% 3A SMD,11x10.2mm Power Inductors ROHS | 870 |
|
$0.1227 / $0.2264 | Buy Now |
|
LCSC | 1.8A 100uH Integrated molded inductor 20% 3A SMD11x10.2mm Power Inductors ROHS | 55 |
|
$0.1278 / $0.2358 | Buy Now |