Part Details for CXP1040-100M-AG(10UH) by DMBJ
Overview of CXP1040-100M-AG(10UH) by DMBJ
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMK62A2-100M00SIAT | Texas Instruments | High-Performance Low Jitter Standard Oscillator - 100M 6-QFM -40 to 85 | |
LMK62A2-100M00SIAR | Texas Instruments | High-Performance Low Jitter Standard Oscillator - 100M 6-QFM -40 to 85 | |
XAL7030-103MED | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 3030, |
Price & Stock for CXP1040-100M-AG(10UH)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 10uH Integrated molded inductor 20% 9A SMD,10.2x11mm Power Inductors ROHS | 595 |
|
$0.1087 / $0.1149 | Buy Now |
|
LCSC | 10uH Integrated molded inductor 20% 9A SMD10.2x11mm Power Inductors ROHS | 525 |
|
$0.1132 / $0.1197 | Buy Now |