Part Details for CXP0650-150M-AG(15UH) by DMBJ
Overview of CXP0650-150M-AG(15UH) by DMBJ
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CXP0650-150M-AG(15UH)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 4A 15uH Molding Choke 20% 5.5A 0650 Power Inductors ROHS | 595 |
|
$0.0649 / $0.0688 | Buy Now |