Part Details for CXP-3R0705R-TW by CDA
Overview of CXP-3R0705R-TW by CDA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICD120GVP2410-30 | Amphenol Communications Solutions | CXP Active Optical Cable 30M CXP - CXP, DDM | |
ICD120GVP2410-50 | Amphenol Communications Solutions | CXP Active Optical Cable 50M CXP - CXP, DDM | |
10125823-4020LF | Amphenol Communications Solutions | CXP, Passive, 26 AWG, 10Gbps, CXP : 84 Position; QSFP : 38 Position, 24 Signal Pairs. |
Price & Stock for CXP-3R0705R-TW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | Capacitance7F Voltage Rating3V | 10000 |
|
$0.4770 | Buy Now |