Part Details for CXP-3R0407R-TW by CDA
Results Overview of CXP-3R0407R-TW by CDA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CXP-3R0407R-TW Information
CXP-3R0407R-TW by CDA is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICD120GVP2410-30 | Amphenol Communications Solutions | CXP Active Optical Cable 30M CXP - CXP, DDM | |
ICD120GVP2410-50 | Amphenol Communications Solutions | CXP Active Optical Cable 50M CXP - CXP, DDM | |
10125823-4020LF | Amphenol Communications Solutions | CXP, Passive, 26 AWG, 10Gbps, CXP : 84 Position; QSFP : 38 Position, 24 Signal Pairs. |
Price & Stock for CXP-3R0407R-TW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4688-CXP-3R0407R-TW-ND
|
DigiKey | 3.0V 400F 35X66 T/S4 EDLC Min Qty: 1 Lead time: 1 Weeks Container: Box |
22 In Stock |
|
$6.8316 / $13.3400 | Buy Now |